Part Details for 17-215SYGC/S530-E3/4T by Everlight Electronics Co Ltd
Overview of 17-215SYGC/S530-E3/4T by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 17-215SYGC/S530-E3/4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-17-215SYGC/S530-E3/4TTR-ND
|
DigiKey | LED SMD Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0553 / $0.0680 | Buy Now |
DISTI #
638-7215SYGCS530E34T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0550 / $0.0680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 | 0 |
|
$0.0554 | Buy Now |
DISTI #
LEDIND1614
|
Rutronik | CHIP LED GREEN CLEAR 0,8MM FLAT RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 84000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0408 / $0.0465 | Buy Now |
DISTI #
S10B017586
|
EBV Elektronik | LED Single Chip Yellow Green 573nm 25mA 2-Pin 0805 T/R (Alt: S10B017586) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for 17-215SYGC/S530-E3/4T
17-215SYGC/S530-E3/4T CAD Models
17-215SYGC/S530-E3/4T Part Data Attributes
|
17-215SYGC/S530-E3/4T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
17-215SYGC/S530-E3/4T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow Green, Water Clear, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.017 cd | |
Luminous Intensity-Nom | 24.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.8 mm | |
Viewing Angle | 130 deg |