Datasheets
17-215UYC/S530-A6/4T by: Everlight Electronics Co Ltd

Single Color LED, Brilliant Yellow, Water Clear, 1.4mm,

Part Details for 17-215UYC/S530-A6/4T by Everlight Electronics Co Ltd

Overview of 17-215UYC/S530-A6/4T by Everlight Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
57202-S53-08A10LF Amphenol Communications Solutions Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch
57202-S53-02ALF Amphenol Communications Solutions Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch
57202-S53-05ALF Amphenol Communications Solutions Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch

Part Details for 17-215UYC/S530-A6/4T

17-215UYC/S530-A6/4T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

17-215UYC/S530-A6/4T Part Data Attributes

17-215UYC/S530-A6/4T Everlight Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
17-215UYC/S530-A6/4T Everlight Electronics Co Ltd Single Color LED, Brilliant Yellow, Water Clear, 1.4mm,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code compliant
Color BRILLIANT YELLOW
Configuration SINGLE
Forward Current-Max 0.025 A
Forward Voltage-Max 2.4 V
Lens Type WATER CLEAR
Luminous Intensity-Min 0.087 cd
Luminous Intensity-Nom 127.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 0.8 mm
Packing Method TR, 7 INCH
Peak Wavelength 591 nm
Reverse Voltage-Max 5 V
Shape RECTANGULAR
Size 1.4 mm
Surface Mount YES
Terminal Pitch 1.6 mm
Viewing Angle 130 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 17-215UYC/S530-A6/4T by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 17-215UYC/S530-A6/4T by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 17-215UYC/S530-A6/4T would you like to use for your alert(s)?
  • Please alert me when 17-215UYC/S530-A6/4T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 17-215UYC/S530-A6/4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 17-215UYC/S530-A6/4T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 17-215UYC/S530-A6/4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 17-215UYC/S530-A6/4T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 17-215UYC/S530-A6/4T by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: