Part Details for 17-215UYC/S530-A3/4T by Everlight Electronics Co Ltd
Overview of 17-215UYC/S530-A3/4T by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 17-215UYC/S530-A3/4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-17-215UYC/S530-A3/4TTR-ND
|
DigiKey | LED SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
638-17215UYCS530A34T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0480 / $0.0600 | Order Now |
DISTI #
LEDIND1613
|
Rutronik | CHIP LED YELLOW CLEAR FLAT RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 288000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0361 / $0.0412 | Buy Now |
Part Details for 17-215UYC/S530-A3/4T
17-215UYC/S530-A3/4T CAD Models
17-215UYC/S530-A3/4T Part Data Attributes
|
17-215UYC/S530-A3/4T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
17-215UYC/S530-A3/4T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow, Water Clear, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Color | BRILLIANT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.041 cd | |
Luminous Intensity-Nom | 64.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 591 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 130 deg |
Alternate Parts for 17-215UYC/S530-A3/4T
This table gives cross-reference parts and alternative options found for 17-215UYC/S530-A3/4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17-215UYC/S530-A3/4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17-215UYC/S530-A3/TR8 | Single Color LED, Bly, Water Clear, 1.4mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 17-215UYC/S530-A3/4T vs 17-215UYC/S530-A3/TR8 |