Part Details for 17-21SDRC/S530-A2/4T by Everlight Electronics Co Ltd
Overview of 17-21SDRC/S530-A2/4T by Everlight Electronics Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17-21SDRC/S530-A2/4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-17-21SDRC/S530-A2/4TTR-ND
|
DigiKey | LED SMD Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0412 / $0.0507 | Buy Now |
DISTI #
638-1721SDRCS530A24T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0410 / $0.0500 | Order Now |
|
Future Electronics | 2.1 V 20 mA Round Flat Top Red Clear 15 mcd Chipled Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0467 / $0.0526 | Buy Now |
DISTI #
76883206
|
Verical | Chip Package LED Min Qty: 4000 Package Multiple: 4000 Date Code: 2349 | Americas - 12000 |
|
$0.0378 / $0.0461 | Buy Now |
DISTI #
LED7714
|
Rutronik | CHIP LED RED CLEAR 0805 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0308 / $0.0411 | Buy Now |
DISTI #
S10B017681
|
EBV Elektronik | LED Single Chip Deep Red 639nm 25mA 2-Pin 0805 T/R (Alt: S10B017681) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 6 Days | EBV - 12000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0341 / $0.0366 | Buy Now |
Part Details for 17-21SDRC/S530-A2/4T
17-21SDRC/S530-A2/4T CAD Models
17-21SDRC/S530-A2/4T Part Data Attributes:
|
17-21SDRC/S530-A2/4T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
17-21SDRC/S530-A2/4T
Everlight Electronics Co Ltd
Single Color LED, Deep Red, Water Clear, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Color | DEEP RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.015 cd | |
Luminous Intensity-Nom | 23.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 140 deg |