There are no models available for this part yet.
Overview of 170-009-273L010 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 170-009-273L010 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AK6158
|
Newark | D Sub Housing, Rcpt, 9Pos, De Rohs Compliant: Yes |Norcomp 170-009-273L010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 999 |
|
$1.6100 / $2.4600 | Buy Now | |
DISTI #
5709FE-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 9POS Min Qty: 1 Lead time: 24 Weeks Container: Tray |
2225 In Stock |
|
$1.2607 / $2.9700 | Buy Now | |
DISTI #
636-170-009-273L010
|
Mouser Electronics | D-Sub Standard Connectors 9P FEMALE CRIMP POKE NICKEL SHELL 4-40NU RoHS: Compliant | 406 |
|
$1.2400 / $2.7200 | Buy Now | |
Future Electronics | CONN D-SUB HOUSING RCPT 9POS RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 80 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$1.4900 / $1.6100 | Buy Now | ||
DISTI #
TEX170-009-273L010
|
Heilind Electronics | Americas - 11886 in Stock |
|
$1.7213 / $2.2341 | Buy Now | ||
Onlinecomponents.com | Female D-Sub 9 Position Crimp And Poke RoHS: Compliant |
320 In Stock |
|
$1.3100 / $1.8000 | Buy Now | ||
DISTI #
TEX170-009-273L010
|
Interstate Connecting Components | 2773 |
|
$1.7213 / $2.2341 | Buy Now | ||
Master Electronics | Female D-Sub 9 Position Crimp And Poke RoHS: Compliant |
320 In Stock |
|
$1.3100 / $1.8000 | Buy Now |
CAD Models for 170-009-273L010 by NorComp
Part Data Attributes for 170-009-273L010 by NorComp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.496 inch
|
Body Depth
|
0.468 inch
|
Body Length
|
1.213 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
STRIP OR LOOSE
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
FRONT-POLYBUTYLENE TEREPHTHALATE AND REAR-POLYAMIDE66
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
CLINCH NUT
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-50 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Related Parts for 170-009-273L010
-
170-009-272L010D Type Connectors
-
350777-1Headers and Edge Type Connectors
-
8301Terminals and Terminal Blocks
-
970-009-030R121Assembly Items
-
CD75-E2GA681MYGSFixed Capacitors
-
9C08052A2401JLHFTFixed Resistors
-
MS3459W14S-5SMilitary Circular Connectors
-
CDBA2200-HFRectifier Diodes
-
HR10-7P-6S(73)Other Circular Connectors