Part Details for 170-037-273L000 by NorComp
Overview of 170-037-273L000 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-037-273L000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4584
|
Newark | D Sub Shell, Size Dc, Steel, No. Of Positions:37Positions, Connector Type:D Sub, Connector Shell Size:Dc, Product Range:170 Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 170-037-273L000 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $2.1900 | Buy Now |
DISTI #
737FE-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 37POS Min Qty: 1 Lead time: 24 Weeks Container: Tray |
4065 In Stock |
|
$1.1875 / $2.4200 | Buy Now |
DISTI #
636-170-037-27L3000
|
Mouser Electronics | D-Sub Standard Connectors 37P FEM CRIMP POKE NICKEL SHELL RoHS: Compliant | 140 |
|
$1.1800 / $1.8200 | Buy Now |
|
Future Electronics | Receptacle for Female Contacts Housing D-Sub Connector 37 Position RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks | 0 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | Female D-Sub 37 Position Crimp And Poke RoHS: Compliant |
209 In Stock |
|
$1.2300 / $2.0200 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 37 CONTACT(S), FEMALE, CRIMP TERMINAL | 15 |
|
$1.5075 / $3.0150 | Buy Now |
|
Master Electronics | Female D-Sub 37 Position Crimp And Poke RoHS: Compliant |
209 In Stock |
|
$1.2300 / $2.0200 | Buy Now |
Part Details for 170-037-273L000
170-037-273L000 CAD Models
170-037-273L000 Part Data Attributes
|
170-037-273L000
NorComp
Buy Now
Datasheet
|
Compare Parts:
170-037-273L000
NorComp
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.468 inch | |
Body Length | 2.728 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | FRONT-POLYBUTYLENE TEREPHTHALATE AND REAR-POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 170-037-273L000
This table gives cross-reference parts and alternative options found for 170-037-273L000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 170-037-273L000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORD37S0000C/AA-15 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 170-037-273L000 vs ORD37S0000C/AA-15 |
8656F37STLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | 170-037-273L000 vs 8656F37STLF |
8656V37STLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 170-037-273L000 vs 8656V37STLF |
865637SLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 170-037-273L000 vs 865637SLF |
ORD37F0F00C | D Subminiature Connector, 37 Contact(s), Female, | Amphenol Positronic | 170-037-273L000 vs ORD37F0F00C |
211528-3 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | 170-037-273L000 vs 211528-3 |
ORD37S0000S-15 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | 170-037-273L000 vs ORD37S0000S-15 |
SND37S0S600G | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | 170-037-273L000 vs SND37S0S600G |
SD37F00200X | D Subminiature Connector, 37 Contact(s), Female, | Amphenol Positronic | 170-037-273L000 vs SD37F00200X |
8656L37SHLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | 170-037-273L000 vs 8656L37SHLF |