Part Details for 170-050-172L020 by NorComp
Overview of 170-050-172L020 by NorComp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 170-050-172L020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4590
|
Newark | D Sub Shell, Size Dd, Steel, No. Of Positions:50Positions, Connector Type:D Sub, Connector Shell Size:Dd, Product Range:170 Series, Gender:Plug, Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 170-050-172L020 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 16 Weeks | 0 |
|
$3.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0500 / $4.2500 | Buy Now |
Part Details for 170-050-172L020
170-050-172L020 CAD Models
170-050-172L020 Part Data Attributes
|
170-050-172L020
NorComp
Buy Now
Datasheet
|
Compare Parts:
170-050-172L020
NorComp
CONN DB50 CRIMP MALE TIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.602 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.638 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | FRONT-POLYBUTYLENE TEREPHTHALATE AND REAR-POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 170-050-172L020
This table gives cross-reference parts and alternative options found for 170-050-172L020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 170-050-172L020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
170-050-171-020 | D Type Connector, 50 Contact(s), Male, 0.109 inch Pitch, #4-40, Receptacle | EDAC Inc | 170-050-172L020 vs 170-050-171-020 |