Part Details for 170-050-273L020 by NorComp
Overview of 170-050-273L020 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 170-050-273L020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5120
|
Newark | D Sub Housing, Rcpt, 50Pos, Dd Rohs Compliant: Yes |Norcomp 170-050-273L020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$4.4200 / $7.5800 | Buy Now |
DISTI #
40Y4602
|
Newark | D Sub Shell, Size Dd, Steel, No. Of Positions:50Positions, Connector Type:D Sub, Connector Shell Size:Dd, Product Range:170 Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 170-050-273L020 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $7.6400 | Buy Now |
DISTI #
6750FE-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 50POS Min Qty: 80 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1024 | Buy Now |
DISTI #
636-170-050-273L020
|
Mouser Electronics | D-Sub Standard Connectors 50POS FEMALE CRIMP RoHS: Compliant | 11 |
|
$4.4500 / $7.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 | 0 |
|
$3.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0500 / $4.6100 | Buy Now |
DISTI #
3954736
|
element14 Asia-Pacific | D SUB HOUSING, RCPT, 50POS, DD RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$4.5000 / $8.0221 | Buy Now |
DISTI #
3954736
|
Farnell | D SUB HOUSING, RCPT, 50POS, DD RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 20 |
|
$5.3134 / $6.5946 | Buy Now |
Part Details for 170-050-273L020
170-050-273L020 CAD Models
170-050-273L020 Part Data Attributes
|
170-050-273L020
NorComp
Buy Now
Datasheet
|
Compare Parts:
170-050-273L020
NorComp
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.602 inch | |
Body Depth | 0.468 inch | |
Body Length | 2.638 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | FRONT-POLYBUTYLENE TEREPHTHALATE AND REAR-POLYAMIDE66 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |