-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617-17011322007
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM MEL. TYP A, AFS 2 RoHS: Compliant | 0 |
|
$6.8400 / $11.6800 | Order Now |
DISTI #
17011322007
|
TME | har-bus HM Mel. Typ A, AFS 2, Tube Min Qty: 10 | 0 |
|
$10.9000 / $12.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17011322007
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17011322007
HARTING Technology Group
Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 132 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17011322007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17011322007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P07PKW1F9GCLF | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 17011322007 vs HM2P07PKW1F9GCLF |
HM2J07PE5198N9LF | Board Connector, 132 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol FCi | 17011322007 vs HM2J07PE5198N9LF |
HM2P07PK5115GL | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 17011322007 vs HM2P07PK5115GL |
HM2J07PE5198L9LF | Board Connector, 132 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 17011322007 vs HM2J07PE5198L9LF |
HM2J07PEE128E9 | Board Connector, 132 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal | Amphenol FCi | 17011322007 vs HM2J07PEE128E9 |
HM2J09PE5168E9 | Board Connector, 132 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Communications Solutions | 17011322007 vs HM2J09PE5168E9 |
HM2P07PDK3R5N9 | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 17011322007 vs HM2P07PDK3R5N9 |
HM2PN1PNK3L5GCLF | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 17011322007 vs HM2PN1PNK3L5GCLF |
HM2PN1PMK3M5GC | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 17011322007 vs HM2PN1PMK3M5GC |
HM2J07PE5118L9 | Board Connector, 132 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 17011322007 vs HM2J07PE5118L9 |