Part Details for 170335-3127 by Molex
Overview of 170335-3127 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170335-3127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X6648
|
Newark | Impact Bp 4X10 85 Ohm Gl Sn |Molex 170335-3127 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0600 / $17.8500 | Buy Now |
DISTI #
1703353127
|
Avnet Americas | Impact BP 4x10 85 ohm GL Sn - Bulk (Alt: 1703353127) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-170335-3127
|
Mouser Electronics | High Speed / Modular Connectors Impact BP 4x10 85ohm GL Sn RoHS: Compliant | 0 |
|
$15.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3600 / $15.7200 | Buy Now |
Part Details for 170335-3127
170335-3127 CAD Models
170335-3127 Part Data Attributes
|
170335-3127
Molex
Buy Now
Datasheet
|
Compare Parts:
170335-3127
Molex
Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Gray Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 |
Alternate Parts for 170335-3127
This table gives cross-reference parts and alternative options found for 170335-3127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 170335-3127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172066-70118 | Card Edge Connector, 118 Contact(s), 2 Row(s), Right Angle, Press Fit Terminal, Locking, Black Insulator | Molex | 170335-3127 vs 172066-70118 |
801-83-023-20-101101 | Board Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 170335-3127 vs 801-83-023-20-101101 |
801-87-023-20-101101 | Board Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 170335-3127 vs 801-87-023-20-101101 |
CA-S23MSR-2WC-L | Board Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Circuit Assembly | 170335-3127 vs CA-S23MSR-2WC-L |
831-83-023-10-001101 | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | PRECI-DIP SSA | 170335-3127 vs 831-83-023-10-001101 |
317-83-123-41-022101 | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, 0.07 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 170335-3127 vs 317-83-123-41-022101 |
SBE-230-CP-TG30 | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | 3M Interconnect | 170335-3127 vs SBE-230-CP-TG30 |
SBE-230-CP-TG | HEADER CONNECTOR,PCB MNT,PLUG,23 CONTACTS,SKT,0.1 PITCH,COMPLIANT FIT TERMINAL,BLACK | 3M Electronics | 170335-3127 vs SBE-230-CP-TG |
SMC-1R-23-1-GT-HT | IC Socket, SIP23, 23 Contact(s), 2.54mm Term Pitch, Solder | Adam Technologies Inc | 170335-3127 vs SMC-1R-23-1-GT-HT |
801-83-023-20-442101 | Board Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 170335-3127 vs 801-83-023-20-442101 |