-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 144 Contact(s), 12 Row(s), Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1703401022-ND
|
DigiKey | CONN RCPT IMPACT 144POS EDGE MNT Min Qty: 198 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.7147 | Buy Now |
DISTI #
1703401022
|
Avnet Americas | Impact 85 DC 4x12 Open Sn - Bulk (Alt: 1703401022) RoHS: Compliant Min Qty: 198 Package Multiple: 198 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4583 / $26.6784 | Buy Now |
DISTI #
1703401022
|
Avnet Abacus | (Alt: 1703401022) RoHS: Compliant Min Qty: 198 Package Multiple: 198 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1703401022
|
Avnet Asia | Impact 85 DC 4x12 Open Sn (Alt: 1703401022) RoHS: Compliant Min Qty: 198 Package Multiple: 198 Lead time: 13 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1703401022
Molex
Buy Now
Datasheet
|
Compare Parts:
1703401022
Molex
Board Connector, 144 Contact(s), 12 Row(s), Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .3892 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 | |
Withdrawl Force-Min | .0834 N |
This table gives cross-reference parts and alternative options found for 1703401022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1703401022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185-2-026-1-NFX-BT0 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 1703401022 vs 185-2-026-1-NFX-BT0 |
G2851-055100 | Board Connector, 102 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | 1703401022 vs G2851-055100 |
G2851-055101 | Board Connector, 102 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | 1703401022 vs G2851-055101 |
1703405022 | Board Connector, 144 Contact(s), 12 Row(s), Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | Molex | 1703401022 vs 1703405022 |
2851-055110 | Board Connector, 102 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | 1703401022 vs 2851-055110 |
G2851-055110 | Board Connector, 102 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | 1703401022 vs G2851-055110 |
185-2-026-1-NFX-BR1 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 1703401022 vs 185-2-026-1-NFX-BR1 |
2851-055101 | Board Connector, 102 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | 1703401022 vs 2851-055101 |
1703403022 | Board Connector, 144 Contact(s), 12 Row(s), Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle, | Molex | 1703401022 vs 1703403022 |
185-1-026-1-NFX-BR0 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 1703401022 vs 185-1-026-1-NFX-BR0 |