Part Details for 17050952202 by HARTING Technology Group
Overview of 17050952202 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 17050952202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J8057
|
Newark | Hm Male Type B19, Unshielded, Pl2, Pins Bbbbb |Harting 17050952202 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $8.9600 | Buy Now |
DISTI #
1195-8215-ND
|
DigiKey | CONN HEADER 2MM PRESS-FIT Min Qty: 1 Lead time: 10 Weeks Container: Tube |
26 In Stock |
|
$4.5955 / $7.8800 | Buy Now |
DISTI #
617-17050952202
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM MEL TYP B19 AFS 2 TUBE RoHS: Compliant | 5 |
|
$4.7600 / $7.9700 | Buy Now |
DISTI #
70736294
|
RS | Backplane Connector | HARTING 17050952202 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3000 / $8.8300 | RFQ |
|
Future Electronics | 1 A 0.079" (2.00mm) Pitch Press-Fit Header Male Pins Connector RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Container: Tube | 0Tube |
|
$6.2900 / $6.5700 | Buy Now |
DISTI #
HRT17050952202
|
Heilind Electronics | HM MALE TYPE B19, UNSHIELDED, | Americas - 0 in Stock |
|
$5.9531 / $7.6200 | Buy Now |
DISTI #
77780663
|
Verical | Connector 95P 5R Male Straight 2mm B19 PF Min Qty: 10 Package Multiple: 1 | Americas - 13 |
|
$7.7405 | Buy Now |
DISTI #
17050952202
|
TME | har-bus HM Mel., Typ B19, AFS 2, Tube Min Qty: 1 | 13 |
|
$4.9700 / $6.6300 | Buy Now |
Part Details for 17050952202
17050952202 CAD Models
17050952202 Part Data Attributes:
|
17050952202
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17050952202
HARTING Technology Group
Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 95 |
Alternate Parts for 17050952202
This table gives cross-reference parts and alternative options found for 17050952202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17050952202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
352406-9 | 95 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 17050952202 vs 352406-9 |
BH-5141922 | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Harwin | 17050952202 vs BH-5141922 |
HM2S71PE5100E9L2LF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 17050952202 vs HM2S71PE5100E9L2LF |
HM2S71PE5100N9L2LF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 17050952202 vs HM2S71PE5100N9L2LF |
HM2P67PDL350Z1 | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 17050952202 vs HM2P67PDL350Z1 |
BF-5051922 | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Harwin | 17050952202 vs BF-5051922 |
HM2P71PDE1U0Z1 | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 17050952202 vs HM2P71PDE1U0Z1 |
NX5ABBC83X01AA | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Winchester Interconnect | 17050952202 vs NX5ABBC83X01AA |
HM2J71PE5110GFLF | Board Connector, 95 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 17050952202 vs HM2J71PE5110GFLF |
HM2S71PE5100E9L3LF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 17050952202 vs HM2S71PE5100E9L3LF |