Part Details for HM2P71PDE1U0Z1 by Amphenol Communications Solutions
Overview of HM2P71PDE1U0Z1 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HM2P71PDE1U0Z1
HM2P71PDE1U0Z1 CAD Models
HM2P71PDE1U0Z1 Part Data Attributes:
|
HM2P71PDE1U0Z1
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2P71PDE1U0Z1
Amphenol Communications Solutions
Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 95 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P71PDE1U0Z1
This table gives cross-reference parts and alternative options found for HM2P71PDE1U0Z1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P71PDE1U0Z1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX5B0BD12X00CA | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Winchester Interconnect | HM2P71PDE1U0Z1 vs NX5B0BD12X00CA |
17050954401 | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | HARTING Technology Group | HM2P71PDE1U0Z1 vs 17050954401 |
HM2J71PE5110Z1LF | Board Connector, 95 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P71PDE1U0Z1 vs HM2J71PE5110Z1LF |
HM2P67PDK3X0N9 | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P71PDE1U0Z1 vs HM2P67PDK3X0N9 |
HM2P71PDE1U0Z1LF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P71PDE1U0Z1 vs HM2P71PDE1U0Z1LF |
HM2S71PE5100Z1L2LF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P71PDE1U0Z1 vs HM2S71PE5100Z1L2LF |
HM2S71PE5100E9L3LF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P71PDE1U0Z1 vs HM2S71PE5100E9L3LF |
HM2S71PE5100Z1L1LF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P71PDE1U0Z1 vs HM2S71PE5100Z1L1LF |
HM2J71PE5110GCLF | Board Connector, 95 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P71PDE1U0Z1 vs HM2J71PE5110GCLF |
HM2P67PDL350E9 | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P71PDE1U0Z1 vs HM2P67PDL350E9 |