-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B7262
|
Newark | Har-Bus Hm Male Type B Connector Rohs Compliant: Yes |Harting 17050952401 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5000 / $15.7800 | Buy Now |
DISTI #
1195-5268-ND
|
DigiKey | CONN HEADER 95POS 2MM PRESS-FIT Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.4375 / $14.4300 | Buy Now |
DISTI #
617-17050952401
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM MEL TYP B19 AFS 2 TUBE RoHS: Compliant | 0 |
|
$9.4300 / $14.4300 | Order Now |
DISTI #
70736296
|
RS | Backplane Connectors, Wt 10.38 g, 95 Contacts, Har-bus HM Series | HARTING 17050952401 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5000 / $17.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 | 0 |
|
$9.8100 | Buy Now |
DISTI #
HRT17050952401
|
Heilind Electronics | HM MALE TYPE B19, UNSHIELDED, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17050952401
|
TME | har-bus HM Mel., Typ B19, AFS 2, Tube Min Qty: 13 | 0 |
|
$11.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17050952401
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17050952401
HARTING Technology Group
Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | VMEBUS, STANDARD: IEC 61076-4-113 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 95 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17050952401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17050952401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P67PDL350E9 | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 17050952401 vs HM2P67PDL350E9 |
HM2P71PDA1L0E9LF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 17050952401 vs HM2P71PDA1L0E9LF |
HM2P71PDE1U0Z1 | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 17050952401 vs HM2P71PDE1U0Z1 |
BF-5001922 | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Harwin | 17050952401 vs BF-5001922 |
HM2S71PE5101N9L2LF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 17050952401 vs HM2S71PE5101N9L2LF |
HM2S71PE5100E9L2LF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 17050952401 vs HM2S71PE5100E9L2LF |
HM2J71PE5110GFLF | Board Connector, 95 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 17050952401 vs HM2J71PE5110GFLF |
HM2P67PDK3X0E9LF | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 17050952401 vs HM2P67PDK3X0E9LF |
BH-521192295 | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Harwin | 17050952401 vs BH-521192295 |
NX5ABBC83X01AA | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Winchester Interconnect | 17050952401 vs NX5ABBC83X01AA |