-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4618
|
Newark | D Sub Connector, Plug, 9Pos, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:171 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 171-009-103L031 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 479 |
|
$1.2100 / $2.5200 | Buy Now |
DISTI #
32AK5123
|
Newark | D Sub Conn, Plug, 9Pos, De, Sldr Cup Rohs Compliant: Yes |Norcomp 171-009-103L031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $2.2900 | Buy Now |
DISTI #
24AK1164
|
Newark | D Subminiature Connector, 9 Contact(S), Male, Solder Terminal Rohs Compliant: Yes |Norcomp 171-009-103L031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $2.0300 | Buy Now |
DISTI #
3209ME-ND
|
DigiKey | CONN D-SUB PLUG 9POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
2510 In Stock |
|
$1.2302 / $2.3700 | Buy Now |
DISTI #
636-171-009-103L031
|
Mouser Electronics | D-Sub Standard Connectors 9P Male Solder Cup w/ Clinch Nut 3 RoHS: Compliant | 1229 |
|
$1.1600 / $2.3700 | Buy Now |
|
Future Electronics | 9 Position Male Nickel Shell Vertical Through-Hole 0.238 4-40 Clinch Nut D-Sub RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 80 Container: Tray | 0Tray |
|
$1.2600 / $1.4300 | Buy Now |
DISTI #
TEX171-009-103L031
|
Heilind Electronics | Americas - 487 in Stock720 On Order |
|
$1.4918 / $1.9362 | Buy Now | |
|
Onlinecomponents.com | D-Sub Connector - Plug - Male Pins - 9 Positions - Shell Size 1 (E) - Mating Side (4-40) - 20 to 28AWG - Grounding Indents - Solder Cup - Panel Mount. RoHS: Compliant |
1367 In Stock |
|
$1.1400 / $1.5700 | Buy Now |
DISTI #
70324942
|
Verical | Conn D-Subminiature M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Min Qty: 40 Package Multiple: 20 Date Code: 2311 | Americas - 1360 |
|
$1.5684 / $1.9338 | Buy Now |
DISTI #
TEX171-009-103L031
|
Interstate Connecting Components | 114168 On Order |
|
$1.4918 / $1.9362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171-009-103L031
NorComp
Buy Now
Datasheet
|
Compare Parts:
171-009-103L031
NorComp
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/NYLON66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 171-009-103L031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171-009-103L031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
171-009-102-032 | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Receptacle | EDAC Inc | 171-009-103L031 vs 171-009-102-032 |