Part Details for 171-025-102-011 by EDAC Inc
Overview of 171-025-102-011 by EDAC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 171-025-102-011
171-025-102-011 CAD Models
171-025-102-011 Part Data Attributes
|
171-025-102-011
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
171-025-102-011
EDAC Inc
D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | CLINCH NUT BOARD SIDE | |
Body Breadth | 0.496 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | STAMPED, PREASSEM | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.109 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 25 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 171-025-102-011
This table gives cross-reference parts and alternative options found for 171-025-102-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171-025-102-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
617-J-025-P-BF-2-20 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | 171-025-102-011 vs 617-J-025-P-BF-2-20 |
617-Y-25-P-BF-4-20E | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | 171-025-102-011 vs 617-Y-25-P-BF-4-20E |
627-M25-320-LN3 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 171-025-102-011 vs 627-M25-320-LN3 |
PDI-25S-9LPT | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | 171-025-102-011 vs PDI-25S-9LPT |
627-025-621-279 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 171-025-102-011 vs 627-025-621-279 |
DMR-25P1-P | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | On-Shore Technology Inc | 171-025-102-011 vs DMR-25P1-P |
617S-O-025-P-AJ-1-21 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 171-025-102-011 vs 617S-O-025-P-AJ-1-21 |
17HTN-B-P-4R-3-C | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 171-025-102-011 vs 17HTN-B-P-4R-3-C |
DBM25PNMBOL2FR163 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | 171-025-102-011 vs DBM25PNMBOL2FR163 |
617-D-025-P-CF-0-21 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 171-025-102-011 vs 617-D-025-P-CF-0-21 |