Part Details for 171-025-102L001 by NorComp
Overview of 171-025-102L001 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171-025-102L001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4662
|
Newark | D Sub Connector, Plug, 25Pos, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:171 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 171-025-102L001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8900 / $1.3400 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 24 |
|
$3.8400 / $5.7600 | Buy Now |
Part Details for 171-025-102L001
171-025-102L001 CAD Models
171-025-102L001 Part Data Attributes
|
171-025-102L001
NorComp
Buy Now
Datasheet
|
Compare Parts:
171-025-102L001
NorComp
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.496 inch | |
Body Depth | 0.161 inch | |
Body Length | 2.087 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/NYLON66 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.11 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 171-025-102L001
This table gives cross-reference parts and alternative options found for 171-025-102L001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171-025-102L001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC15422 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Locking, Plug | SPC Multicomp | 171-025-102L001 vs SPC15422 |
5-747912-2 | 25 Plug Solder Cup, Gold Flash | TE Connectivity | 171-025-102L001 vs 5-747912-2 |