-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1813
|
Newark | D Sub Conn, Rcpt, Db, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:171 Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Norcomp 171-025-213R001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 247 |
|
$1.9400 / $2.2900 | Buy Now |
DISTI #
67W2449
|
Newark | D Sub Connector, 171 Series, Db, Receptacle, 25, Steel, Through Hole Rohs Compliant: Yes |Norcomp 171-025-213R001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $2.9700 | Buy Now |
DISTI #
40Y4679
|
Newark | D Sub Connector, Receptacle, 25Pos, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:Db, Product Range:171 Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 171-025-213R001 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.9800 | Buy Now |
DISTI #
4225FE-ND
|
DigiKey | CONN D-SUB RCPT 25P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4180 / $2.6300 | Buy Now |
DISTI #
636-171-025-213R001
|
Mouser Electronics | D-Sub Standard Connectors Female D-Sub 25 Position Straight Dip Solder RoHS: Compliant | 183 |
|
$1.4100 / $2.6900 | Buy Now |
|
Future Electronics | 171 Series 25 Position Female Through-Hole Vertical D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$1.7400 / $1.9800 | Buy Now |
DISTI #
TEX171-025-213R001
|
Heilind Electronics | Americas - 213 in Stock750 On Order |
|
$1.8361 / $2.1356 | Buy Now | |
|
Onlinecomponents.com | Female D-Sub 25 Position Straight Dip Solder RoHS: Compliant |
500 In Stock |
|
$1.4700 / $2.3100 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
TEX171-025-213R001
|
Interstate Connecting Components | 71250 On Order |
|
$1.8361 / $2.1356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171-025-213R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
171-025-213R001
NorComp
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | HOLE .120 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.087 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.11 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 171-025-213R001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171-025-213R001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628-M25-623-BT1 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle, | EDAC Inc | 171-025-213R001 vs 628-M25-623-BT1 |
628-M25-623-LN2 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 171-025-213R001 vs 628-M25-623-LN2 |
628-M25-221-GT2 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 171-025-213R001 vs 628-M25-221-GT2 |
628-025-281-076 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | EDAC Inc | 171-025-213R001 vs 628-025-281-076 |
628-M25-621-WT5 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 171-025-213R001 vs 628-M25-621-WT5 |
628-025-261-277 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | EDAC Inc | 171-025-213R001 vs 628-025-261-277 |
628-M25-621-WN2 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 171-025-213R001 vs 628-M25-621-WN2 |
628-M25-621-GN6 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 171-025-213R001 vs 628-M25-621-GN6 |
628-025-622-061 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | EDAC Inc | 171-025-213R001 vs 628-025-622-061 |
628-025-271-077 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | EDAC Inc | 171-025-213R001 vs 628-025-271-077 |