Part Details for 171-037-103L001 by NorComp
Overview of 171-037-103L001 by NorComp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171-037-103L001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4689
|
Newark | D Sub Connector, Plug, 37Pos, No. Of Contacts:37Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:171 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 171-037-103L001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1937 |
|
$1.6700 / $3.0000 | Buy Now |
DISTI #
67W2451
|
Newark | D Sub Connector, 171 Series, Dc, Plug, 37, Steel, Solder Rohs Compliant: Yes |Norcomp 171-037-103L001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $2.0600 | Buy Now |
DISTI #
237ME-ND
|
DigiKey | CONN D-SUB PLUG 37POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
446 In Stock |
|
$1.5271 / $2.8300 | Buy Now |
DISTI #
636-171-037-103L001
|
Mouser Electronics | D-Sub Standard Connectors 37P MALE SOLDER CUP RoHS: Compliant | 247 |
|
$1.5200 / $2.8300 | Buy Now |
|
Future Electronics | 37 Position Dual Row Male Pin Free Hanging D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 40 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.7200 / $1.8800 | Buy Now |
DISTI #
TEX171-037-103L001
|
Heilind Electronics | Americas - 573 in Stock |
|
$2.0328 / $2.6383 | Buy Now | |
|
Onlinecomponents.com | Male D-Sub 37 Position Straight Solder Cup RoHS: Compliant |
240 In Stock |
|
$1.4600 / $2.2100 | Buy Now |
DISTI #
TEX171-037-103L001
|
Interstate Connecting Components | 134 |
|
$2.0328 / $2.6383 | Buy Now | |
|
Master Electronics | Male D-Sub 37 Position Straight Solder Cup RoHS: Compliant |
240 In Stock |
|
$1.4600 / $2.2100 | Buy Now |
Part Details for 171-037-103L001
171-037-103L001 CAD Models
171-037-103L001 Part Data Attributes
|
171-037-103L001
NorComp
Buy Now
Datasheet
|
Compare Parts:
171-037-103L001
NorComp
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/NYLON66 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 171-037-103L001
This table gives cross-reference parts and alternative options found for 171-037-103L001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171-037-103L001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC15230 | D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Plug | SPC Multicomp | 171-037-103L001 vs SPC15230 |