Part Details for 171-037-103L021 by NorComp
Overview of 171-037-103L021 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171-037-103L021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6178
|
Newark | D Sub Conn, Plug, 37Pos, Dc, Sldr Cup Rohs Compliant: Yes |Norcomp 171-037-103L021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$2.2900 / $3.9500 | Buy Now |
DISTI #
40Y4691
|
Newark | D Sub Connector, Plug, 37Pos, No. Of Contacts:37Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:171 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 171-037-103L021 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $3.1800 | Buy Now |
DISTI #
2237ME-ND
|
DigiKey | CONN D-SUB PLUG 37POS PNL MNT Min Qty: 240 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8103 | Buy Now |
DISTI #
636-171-037-103L021
|
Mouser Electronics | D-Sub Standard Connectors 37P Male Solder Cup w/ Clinch Nut 2 RoHS: Compliant | 0 |
|
$2.1400 / $3.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 | 0 |
|
$2.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0900 / $2.8700 | Buy Now |
Part Details for 171-037-103L021
171-037-103L021 CAD Models
171-037-103L021 Part Data Attributes:
|
171-037-103L021
NorComp
Buy Now
Datasheet
|
Compare Parts:
171-037-103L021
NorComp
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 171-037-103L021
This table gives cross-reference parts and alternative options found for 171-037-103L021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171-037-103L021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
171-037-102-022 | D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Receptacle | EDAC Inc | 171-037-103L021 vs 171-037-102-022 |
171-037-102-021 | D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Receptacle | EDAC Inc | 171-037-103L021 vs 171-037-102-021 |