-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4708
|
Newark | D Sub Connector, Receptacle, 37Pos, No. Of Contacts:37Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:Dc, Product Range:171 Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 171-037-213R911 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 181 |
|
$4.2300 / $4.9400 | Buy Now |
DISTI #
67W2456
|
Newark | D Sub Connector, 171 Series, Dc, Receptacle, 37, Steel, Through Hole Rohs Compliant: Yes |Norcomp 171-037-213R911 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $7.3700 | Buy Now |
DISTI #
9237FE-ND
|
DigiKey | CONN D-SUB RCPT 37P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
3733 In Stock |
|
$3.3269 / $6.1600 | Buy Now |
DISTI #
636-171-037-213R911
|
Mouser Electronics | D-Sub Standard Connectors 37P Fem Vt Dp Solder w/ Clinch Nut 10 RoHS: Compliant | 716 |
|
$3.3200 / $6.1600 | Buy Now |
|
Future Electronics | 37 Position 2 Row Female Through Hole D-Sub Receptacle Connector RoHS: Compliant pbFree: No Min Qty: 30 Package Multiple: 30 Container: Tray | 0Tray |
|
$4.1000 / $4.4800 | Buy Now |
|
Onlinecomponents.com | Female D-Sub 37 Position Straight Dip Solder RoHS: Compliant |
190 In Stock |
|
$4.4000 / $7.4900 | Buy Now |
DISTI #
2294258
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.4696 / $6.4762 | Buy Now |
|
Master Electronics | Female D-Sub 37 Position Straight Dip Solder RoHS: Compliant |
190 In Stock |
|
$4.4000 / $7.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171-037-213R911
NorComp
Buy Now
Datasheet
|
Compare Parts:
171-037-213R911
NorComp
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 171-037-213R911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171-037-213R911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
171-037-213R911 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | EDAC Inc | 171-037-213R911 vs 171-037-213R911 |