Part Details for 171326-1 by TE Connectivity
Overview of 171326-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 171326-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8578
|
Newark | Hard Ware Kit, 50P M Block |Amp Te Connectivity 171326-1 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3100 / $47.0300 | Buy Now |
DISTI #
171326-1-ND
|
DigiKey | CONN RCPT HSG 50POS BLK PNL MNT Min Qty: 60 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.8128 | Buy Now |
DISTI #
171326-1
|
Avnet Americas | HARD WARE KIT, 50P M BLOCK - Bulk (Alt: 171326-1) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9214 / $48.0410 | Buy Now |
DISTI #
571-171326-1
|
Mouser Electronics | Rack & Panel Connectors HARD WARE KIT 50P M BLOCK RoHS: Not Compliant | 0 |
|
$51.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 44 Weeks Container: Bag | 0Bag |
|
$40.1100 | Buy Now |
DISTI #
AMP171326-1
|
Heilind Electronics | HARD WARE KIT, 50P M BLOCK | Americas - 0 in Stock |
|
$48.8689 / $50.4950 | Buy Now |
|
Onlinecomponents.com | Housing for Female Sockets Connector - 50 Position - Black - Panel Mount. RoHS: Compliant |
36 Partner Stock |
|
$42.8400 / $93.8800 | Buy Now |
DISTI #
171326-1
|
TTI | Rack & Panel Connectors HARD WARE KIT 50P M BLOCK Min Qty: 60 Package Multiple: 60 Container: Bulk | Americas - 0 |
|
$41.3200 / $44.9100 | Buy Now |
DISTI #
AMP171326-1
|
Interstate Connecting Components | HARD WARE KIT, 50P M BLOCK | 0 |
|
$48.8689 / $50.4950 | Buy Now |
DISTI #
171326-1
|
Avnet Abacus | (Alt: 171326-1) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 171326-1
171326-1 CAD Models
171326-1 Part Data Attributes
|
171326-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171326-1
TE Connectivity
CONNECTOR, 50 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:201332-1; 201554-1; 201613-1; 66109-1; 66108-5 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Total Number of Contacts | 50 |