| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1777293 | Phoenix Contact | $6.2875 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1715321 vs 1777293 |
| FRONT-MSTB2,5/3-ST-5,08BKBD | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | 1715321 vs FRONT-MSTB2,5/3-ST-5,08BKBD |
| FRONT-MSTB2,5/3-ST-5,08BD2S1 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | 1715321 vs FRONT-MSTB2,5/3-ST-5,08BD2S1 |
| FRONT-MSTB2,5/3-ST-5,08BDX23 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | 1715321 vs FRONT-MSTB2,5/3-ST-5,08BDX23 |
| FRONT-MSTB2,5/3-ST-5,08AU | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | 1715321 vs FRONT-MSTB2,5/3-ST-5,08AU |
| FRONT-MSTB2,5/3-ST-5,08 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | 1715321 vs FRONT-MSTB2,5/3-ST-5,08 |
| 1972483 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | 1715321 vs 1972483 |
| 1715322 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | 1715321 vs 1715322 |
| 1802841 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | 1715321 vs 1802841 |
| 1712677 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | 1715321 vs 1712677 |
Part Details for 1715321 by Phoenix Contact
Results Overview of 1715321 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1715321 Information
1715321 by Phoenix Contact is a Terminal Block.
Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1715321
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
651-1715321
|
Mouser Electronics | Pluggable Terminal Blocks FRONT-MSTB2,5/ 3-ST- 5,08BDX23 RoHS: Compliant | 0 |
|
$3.2200 / $4.6600 | Order Now |
US Tariff Estimator: 1715321 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
1715321 Part Data Attributes
|
|
1715321
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1715321
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0; Polyamide | |
| Fastening Method | Screw | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 3 | |
| Packing Method | Bulk | |
| Rated Current | 12 A | |
| Rated Voltage | 320 V | |
| Terminal Gender | Female | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Cross Section | 2.5 Mm2 | |
| Wire Gauge | 12 Awg |
Alternate Parts for 1715321
This table gives cross-reference parts and alternative options found for 1715321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1715321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.