Part Details for 172-009-103R021 by NorComp
Overview of 172-009-103R021 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 172-009-103R021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK4001
|
Newark | D Sub Conn, Plug, 9Pos, De, Solder Cup, D Sub Connector Type:Standard, Gender:Plug, Product Range:172 M Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |Norcomp 172-009-103R021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$3.1500 | Buy Now |
DISTI #
34AK3601
|
Newark | D Sub Conn, Plug, De, 9Pos, Solder Cup |Norcomp 172-009-103R021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 / $6.6800 | Buy Now |
DISTI #
37-172-009-103R021-ND
|
DigiKey | 9P // M // SC // NICKEL // 02 Min Qty: 1 Lead time: 24 Weeks Container: Tray |
90 In Stock |
|
$3.3421 / $7.7000 | Buy Now |
DISTI #
636-172-009-103R021
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Conn 9P M Solder Cup NICKEL RoHS: Compliant | 58 |
|
$3.7700 / $6.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4600 / $4.6800 | Buy Now |
Part Details for 172-009-103R021
172-009-103R021 CAD Models
172-009-103R021 Part Data Attributes
|
172-009-103R021
NorComp
Buy Now
Datasheet
|
Compare Parts:
172-009-103R021
NorComp
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | unknown | |
Board Mounting Option | HOLE 0.126 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.228 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE6T | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.092 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 172-009-103R021
This table gives cross-reference parts and alternative options found for 172-009-103R021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172-009-103R021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172-E09-103R022 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | NorComp | 172-009-103R021 vs 172-E09-103R022 |