Part Details for 172-009-183L021 by NorComp
Overview of 172-009-183L021 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 172-009-183L021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4889
|
Newark | D Sub Connector, Plug, 9Pos, Gender:Plug, Product Range:172 M Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Through Hole, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-009-183L021 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $5.0600 | Buy Now |
DISTI #
14609MA-ND
|
DigiKey | CONN D-SUB PLUG 9P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
517 In Stock |
|
$3.1234 / $7.2100 | Buy Now |
DISTI #
636-172-009-183L021
|
Mouser Electronics | D-Sub Standard Connectors 9P Male RoHS: Compliant | 99 |
|
$3.1200 / $6.8900 | Buy Now |
|
Future Electronics | 172 Series Dual Row 9 Position Board Side Flange Mount Male D-Sub Plug RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$3.7700 / $4.0100 | Buy Now |
DISTI #
TEX172-009-183L021
|
Heilind Electronics | Americas - 42 in Stock |
|
$4.8070 / $5.8298 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2100 / $5.3800 | Buy Now |
DISTI #
TEX172-009-183L021
|
Interstate Connecting Components | 14 |
|
$4.8070 / $5.8298 | Buy Now |
Part Details for 172-009-183L021
172-009-183L021 CAD Models
172-009-183L021 Part Data Attributes
|
172-009-183L021
NorComp
Buy Now
Datasheet
|
Compare Parts:
172-009-183L021
NorComp
CONN DB9 MALE HI PROFILE NKL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | HOLE 0.12 | |
Body Breadth | 0.425 inch | |
Body Depth | 0.452 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | ROUND PIN | |
Dielectric Withstanding Voltage | 250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE(PBT) | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |