Part Details for 172-015-283L021 by NorComp
Overview of 172-015-283L021 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 172-015-283L021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4942
|
Newark | D Sub Connector, Receptacle, 15Pos, Gender:Receptacle, Product Range:172 M Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Through Hole, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-015-283L021 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7800 / $13.9000 | Buy Now |
DISTI #
14615FA-ND
|
DigiKey | CONN D-SUB RCPT 15P PNL MNT SLDR Min Qty: 100 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.3494 | Buy Now |
DISTI #
636-172-015-283L021
|
Mouser Electronics | D-Sub Standard Connectors 15P Female RoHS: Compliant | 75 |
|
$9.5800 / $14.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$10.5000 | Buy Now |
|
Onlinecomponents.com | Female D-Sub 15 Position Straight Dip Solder High Profile RoHS: Compliant | 0 |
|
$12.2000 / $17.7800 | Buy Now |
Part Details for 172-015-283L021
172-015-283L021 CAD Models
172-015-283L021 Part Data Attributes
|
172-015-283L021
NorComp
Buy Now
Datasheet
|
Compare Parts:
172-015-283L021
NorComp
D Subminiature Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | HOLE 0.12 | |
Body Breadth | 0.425 inch | |
Body Depth | 0.452 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | ROUND PIN | |
Dielectric Withstanding Voltage | 250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE(PBT) | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |