Part Details for 172-025-112R001 by NorComp
Overview of 172-025-112R001 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172-025-112R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4948
|
Newark | D Sub Connector, Plug, 25Pos, D Sub Connector Type:Standard, Gender:Plug, Product Range:172 M Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Norcomp 172-025-112R001 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1525MNA-ND
|
DigiKey | CONN D-SUB PLUG 25P PNL MNT SLDR Min Qty: 1 Lead time: 22 Weeks Container: Tray |
926 In Stock |
|
$4.1036 / $6.0300 | Buy Now |
DISTI #
2471381
|
element14 Asia-Pacific | D SUB CONNECTOR, PLUG, 25POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.3773 / $5.9732 | Buy Now |
DISTI #
2471381
|
Farnell | D SUB CONNECTOR, PLUG, 25POS RoHS: Compliant Min Qty: 50 Lead time: 25 Weeks, 2 Days Container: Each | 0 |
|
$4.5231 / $6.5460 | Buy Now |
Part Details for 172-025-112R001
172-025-112R001 CAD Models
172-025-112R001 Part Data Attributes
|
172-025-112R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
172-025-112R001
NorComp
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | HOLE .126 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.223 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.844 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.205 inch | |
Terminal Pitch | 2.743 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 172-025-112R001
This table gives cross-reference parts and alternative options found for 172-025-112R001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172-025-112R001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172-025-113R001 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12, | NorComp | 172-025-112R001 vs 172-025-113R001 |
172-025-112R001 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking | EDAC Inc | 172-025-112R001 vs 172-025-112R001 |