Part Details for 172-025-203R031 by NorComp
Overview of 172-025-203R031 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 172-025-203R031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK4082
|
Newark | D Sub Conn, Rcpt, 25Pos, Db, Solder Cup, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:172 M Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder Cup, Contact Material:Brass Rohs Compliant: Yes |Norcomp 172-025-203R031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$6.3200 | Buy Now |
DISTI #
34AK3652
|
Newark | D Sub Conn, Rcpt, Db, 25Pos, Solder Cup |Norcomp 172-025-203R031 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3800 / $12.8100 | Buy Now |
DISTI #
37-172-025-203R031-ND
|
DigiKey | 25P // F // SC // NICKEL // 03 Min Qty: 1 Lead time: 24 Weeks Container: Tray |
56 In Stock |
|
$6.9137 / $14.3900 | Buy Now |
DISTI #
636-172-025-203R031
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Conn 25P F Solder Cup NICKEL RoHS: Compliant | 47 |
|
$6.9100 / $13.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 16 Weeks | 0 |
|
$8.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9600 / $9.4000 | Buy Now |
Part Details for 172-025-203R031
172-025-203R031 CAD Models
172-025-203R031 Part Data Attributes
|
172-025-203R031
NorComp
Buy Now
Datasheet
|
Compare Parts:
172-025-203R031
NorComp
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.496 inch | |
Body Depth | 0.228 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE6T | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.092 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |