172-025-212R021
Description: D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT

Overview of 172-025-212R021 by NorComp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 172-025-212R021 by NorComp

Part # Manufacturer Description Stock Price Buy
DISTI # 40Y4968
Newark D Sub Connector, Receptacle, 25Pos, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:172 M Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Connector Mounting:Through Hole Mountrohs Compliant: Yes |Norcomp 172-025-212R021 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 3525FA-ND
DigiKey CONN D-SUB RCPT 25P PNL MNT SLDR Min Qty: 1 Lead time: 22 Weeks Container: Tray 92
In Stock
  • 1 $11.8400
  • 10 $9.0950
  • 25 $8.2180
  • 40 $7.8095
  • 80 $7.2536
$7.2536 / $11.8400 Buy Now
Bristol Electronics   37
RFQ

CAD Models for 172-025-212R021 by NorComp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 172-025-212R021 by NorComp

172-025-212R021
NorComp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
NorComp
Board Mounting Option
HOLE .126
Body Breadth
0.496 inch
Body Depth
0.223 inch
Body Length
2.088 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
BRASS
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE6T
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
CLINCH NUT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-50 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.845 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
3/B
Terminal Length
0.206 inch
Terminal Pitch
2.769 mm
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. 172-025-212R021
    NorComp
    D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 172-025-212R021

This table gives cross-reference parts and alternative options found for 172-025-212R021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172-025-212R021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
172-025-213R021 D Subminiature Connector, 25 Contact(s), Female, 0.004 inch Pitch, Solder Terminal, Locking, NorComp 172-025-212R021 vs 172-025-213R021
172-025-212R021 D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking EDAC Inc 172-025-212R021 vs 172-025-212R021
Part Number Description Manufacturer Compare
L177RRBH25SVF D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, #4-40, Receptacle, ROHS COMPLIANT Amphenol Corporation 172-025-212R021 vs L177RRBH25SVF
L77SDB25SA4CH3R D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT Amphenol Corporation 172-025-212R021 vs L77SDB25SA4CH3R
L77SDB25SA4CH3F D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT Amphenol Corporation 172-025-212R021 vs L77SDB25SA4CH3F
L77TSBH25SOL2RM5C309 D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT Amphenol Corporation 172-025-212R021 vs L77TSBH25SOL2RM5C309
L77SDB25S1ACH3F D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT Amphenol Corporation 172-025-212R021 vs L77SDB25S1ACH3F
DBE25SA191A197 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions 172-025-212R021 vs DBE25SA191A197
L77SDBG25SOL2RM5C309 D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT Amphenol Corporation 172-025-212R021 vs L77SDBG25SOL2RM5C309
L77TSBG25SOL2RM5 D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT Amphenol Corporation 172-025-212R021 vs L77TSBG25SOL2RM5
L77SDB25SA4CH4R D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT Amphenol Corporation 172-025-212R021 vs L77SDB25SA4CH4R
172-025-213R911 D Subminiature Connector, 25 Contact(s), Female, 0.004 inch Pitch, Solder Terminal, #4-40, NorComp 172-025-212R021 vs 172-025-213R911

Related Parts for 172-025-212R021

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 172-025-212R021 by NorComp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 172-025-212R021 by NorComp

Select Manufacturer
Which Manufacturer of 172-025-212R021 would you like to use for your alert(s)?
  • Please alert me when 172-025-212R021 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 172-025-212R021 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 172-025-212R021 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 172-025-212R021 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 172-025-212R021.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 172-025-212R021 by NorComp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: