There are no models available for this part yet.
Overview of 172-33230-8058 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8058ARMZ | Analog Devices | MINI-SO Dual Low Cost Rail-to- | |
LTM8058MPY#PBF | Analog Devices | 3.1Vin to 31Vin Iso µModule D | |
AD8058ARZ-REEL7 | Analog Devices | SOIC Dual Low Cost Rail-to-Rai |
CAD Models for 172-33230-8058 by Thomas & Betts
Part Data Attributes for 172-33230-8058 by Thomas & Betts
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD:DIN 41612, LOW PROFILE
|
Body Breadth
|
0.417 inch
|
Body Depth
|
0.457 inch
|
Body Length
|
3.74 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
TIN LEAD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
YES
|
Dielectric Withstanding Voltage
|
500VDC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
GRAY
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.2 inch
|
Mating Contact Row Spacing
|
0.2 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .099-.111
|
Mounting Option 2
|
NON-THREADED
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Name of Rows Loaded
|
A,C
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.08 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
5.5 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.787 inch
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
32
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 172-33230-8058
This table gives cross-reference parts and alternative options found for 172-33230-8058. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172-33230-8058, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85050-0127 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, | Molex | 172-33230-8058 vs 85050-0127 |
PCN10-32S-2.54DS(72) | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | Hirose Electric Co Ltd | 172-33230-8058 vs PCN10-32S-2.54DS(72) |
9001-24321G | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Plug | Oupiin | 172-33230-8058 vs 9001-24321G |
350-80-122-01-899101 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | PRECI-DIP SSA | 172-33230-8058 vs 350-80-122-01-899101 |
UF2X16SD | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Plug | AUK Contractors Co Ltd | 172-33230-8058 vs UF2X16SD |
9011-18321G | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | 172-33230-8058 vs 9011-18321G |
801-87-022-30-002101 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 172-33230-8058 vs 801-87-022-30-002101 |
851-87-022-20-001101 | Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | PRECI-DIP SSA | 172-33230-8058 vs 851-87-022-20-001101 |
DIN-032CSB-R1L-TR | 32 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, SOCKET | 3M Electronics | 172-33230-8058 vs DIN-032CSB-R1L-TR |
9001-24321GL1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Plug | Oupiin | 172-33230-8058 vs 9001-24321GL1 |