Part Details for 172-E09-201-031 by EDAC Inc
Overview of 172-E09-201-031 by EDAC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 172-E09-201-031
172-E09-201-031 CAD Models
172-E09-201-031 Part Data Attributes
|
172-E09-201-031
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
172-E09-201-031
EDAC Inc
D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 0.250" CLINCH NUT,MATING SIDE | |
Body Breadth | 0.496 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.109 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | STEEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 9 |
Alternate Parts for 172-E09-201-031
This table gives cross-reference parts and alternative options found for 172-E09-201-031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172-E09-201-031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172-E09-202-032 | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug | EDAC Inc | 172-E09-201-031 vs 172-E09-202-032 |
172-E09-202R031 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | NorComp | 172-E09-201-031 vs 172-E09-202R031 |
172-E09-202R032 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | NorComp | 172-E09-201-031 vs 172-E09-202R032 |
172-E09-201-032 | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug | EDAC Inc | 172-E09-201-031 vs 172-E09-201-032 |
172-E09-202-031 | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug | EDAC Inc | 172-E09-201-031 vs 172-E09-202-031 |