172-E09-202-032
EDAC Inc
Description: D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug

Overview of 172-E09-202-032 by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 172-E09-202-032 by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 172-E09-202-032 by EDAC Inc

172-E09-202-032
EDAC Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EDAC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
0.250" CLINCH NUT,MATING SIDE
Body Breadth
0.496 inch
Body Length
1.213 inch
Body/Shell Style
PLUG
Contact Design
PREASSEM CONN
Contact Finish Mating
AU
Contact Gender
FEMALE
Contact Material
BRASS
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Insulation Resistance
1000000000 Ω
Mating Contact Pitch
0.109 inch
Mounting Option 1
#4-40
Mounting Option 2
CLINCH NUT
Mounting Type
PANEL
Number of Rows Loaded
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-50 °C
Option
GENERAL PURPOSE
Plating Thickness
30u inch
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Shell Finish
TIN
Shell Material
STEEL
Termination Type
SOLDER LUG
Total Number of Contacts
9
Want to compare parts?
  1. 172-E09-202-032
    EDAC Inc
    D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug
    VS

Alternate Parts for 172-E09-202-032

This table gives cross-reference parts and alternative options found for 172-E09-202-032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172-E09-202-032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
172-E09-202R031 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT NorComp 172-E09-202-032 vs 172-E09-202R031
172-E09-202R032 D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT NorComp 172-E09-202-032 vs 172-E09-202R032
172-E09-201-032 D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug EDAC Inc 172-E09-202-032 vs 172-E09-201-032
172-E09-202-031 D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug EDAC Inc 172-E09-202-032 vs 172-E09-202-031
172-E09-201-031 D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug EDAC Inc 172-E09-202-032 vs 172-E09-201-031
Part Number Description Manufacturer Compare
172-E09-202-031 D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug EDAC Inc 172-E09-202-032 vs 172-E09-202-031
172-E09-201-031 D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug EDAC Inc 172-E09-202-032 vs 172-E09-201-031
172-E09-201-032 D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug EDAC Inc 172-E09-202-032 vs 172-E09-201-032

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 172-E09-202-032 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 172-E09-202-032 by EDAC Inc

Select Manufacturer
Which Manufacturer of 172-E09-202-032 would you like to use for your alert(s)?
  • Please alert me when 172-E09-202-032 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 172-E09-202-032 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 172-E09-202-032 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 172-E09-202-032 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 172-E09-202-032.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 172-E09-202-032 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: