172-E09-103R001
NorComp
Description: D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT

Overview of 172-E09-103R001 by NorComp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 172-E09-103R001 by NorComp

Part # Manufacturer Description Stock Price Buy
DISTI # 40Y4738
Newark D Sub Connector, Plug, 9Pos, D Sub Connector Type:Standard, Gender:Plug, Product Range:172-E M Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Cup, Connector Mounting:Cable Mount Rohs Compliant: Yes |Norcomp 172-E09-103R001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 347
  • 1 $3.3500
  • 10 $3.0400
  • 25 $2.8600
  • 50 $2.7300
  • 100 $2.6100
  • 250 $2.3600
  • 500 $2.1700
  • 1,000 $1.8600
$1.8600 / $3.3500 Buy Now
DISTI # 07W7563
Newark D Sub Connector, Norcomp - 172 Series, De, Plug, 9, Steel, Solder Rohs Compliant: Yes |Norcomp 172-E09-103R001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.0300
  • 10 $2.7500
  • 100 $2.3600
  • 500 $1.9600
  • 1,000 $1.6800
  • 5,000 $1.4900
  • 10,000 $1.4600
$1.4600 / $3.0300 Buy Now
DISTI # 1109MEA-ND
DigiKey CONN D-SUB PLUG 9POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray 2357
In Stock
  • 1 $3.8800
  • 10 $2.9660
  • 25 $2.6720
  • 40 $2.5353
  • 80 $2.3486
  • 230 $2.0969
  • 440 $1.9598
  • 945 $1.8137
  • 2,400 $1.6560
$1.6560 / $3.8800 Buy Now
DISTI # 636-172-E09-103R001
Mouser Electronics D-Sub Standard Connectors 9P MALE SOLDER CUP RoHS: Compliant 1743
  • 1 $3.4800
  • 10 $2.3500
  • 100 $2.0900
  • 250 $1.9500
  • 500 $1.8100
  • 1,000 $1.6500
$1.6500 / $3.4800 Buy Now
Future Electronics 172 Series 9 Position Dual Row Through Hole Male Dip Solder D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 16 Weeks Container: Tray 0
Tray
  • 50 $2.0500
  • 150 $1.9900
  • 250 $1.9700
  • 500 $1.9300
  • 1,000 $1.8800
$1.8800 / $2.0500 Buy Now
Onlinecomponents.com Male D-Sub 9 Position Straight Solder Cup RoHS: Compliant 2128 In Stock
  • 50 $2.1900
  • 100 $2.1200
  • 250 $2.0300
  • 500 $1.9700
  • 1,000 $1.8600
  • 2,500 $1.6500
  • 5,000 $1.6100
  • 7,500 $1.5900
$1.5900 / $2.1900 Buy Now
Master Electronics Male D-Sub 9 Position Straight Solder Cup RoHS: Compliant 2128 In Stock
  • 50 $2.1900
  • 100 $2.1200
  • 250 $2.0300
  • 500 $1.9700
  • 1,000 $1.8600
  • 2,500 $1.6500
  • 5,000 $1.6100
  • 7,500 $1.5900
$1.5900 / $2.1900 Buy Now

CAD Models for 172-E09-103R001 by NorComp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 172-E09-103R001 by NorComp

172-E09-103R001
NorComp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
Reach Compliance Code
not_compliant
Samacsys Manufacturer
NorComp
Body Breadth
0.494 inch
Body Length
1.213 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
MACHINED
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
Mixed Contacts
NO
Mounting Option 1
HOLE 0.12
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
FLASH inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
1/E
Terminal Length
0.098 inch
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. 172-E09-103R001
    NorComp
    D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 172-E09-103R001

This table gives cross-reference parts and alternative options found for 172-E09-103R001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172-E09-103R001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
172-E09-102R001 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT NorComp 172-E09-103R001 vs 172-E09-102R001
172-E09-103R002 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT NorComp 172-E09-103R001 vs 172-E09-103R002
Part Number Description Manufacturer Compare
627-M09-623-LT1 D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug, EDAC Inc 172-E09-103R001 vs 627-M09-623-LT1
627-M09-620-WN1 D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug, EDAC Inc 172-E09-103R001 vs 627-M09-620-WN1
627-M09-323-LT2 D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, EDAC Inc 172-E09-103R001 vs 627-M09-323-LT2
627-M09-620-BN4 D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, EDAC Inc 172-E09-103R001 vs 627-M09-620-BN4
627-009-620-247 D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, EDAC Inc 172-E09-103R001 vs 627-009-620-247
627-009-671-257 D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, EDAC Inc 172-E09-103R001 vs 627-009-671-257
627-009-620-067 D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, EDAC Inc 172-E09-103R001 vs 627-009-620-067
627-009-381-277 D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, EDAC Inc 172-E09-103R001 vs 627-009-381-277
627-M09-320-WN2 D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, EDAC Inc 172-E09-103R001 vs 627-M09-320-WN2
627-M09-620-WN4 D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, EDAC Inc 172-E09-103R001 vs 627-M09-620-WN4

Related Parts for 172-E09-103R001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 172-E09-103R001 by NorComp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 172-E09-103R001 by NorComp

Select Manufacturer
Which Manufacturer of 172-E09-103R001 would you like to use for your alert(s)?
  • Please alert me when 172-E09-103R001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 172-E09-103R001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 172-E09-103R001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 172-E09-103R001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 172-E09-103R001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 172-E09-103R001 by NorComp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: