Part Details for 172-E25-203R031 by NorComp
Overview of 172-E25-203R031 by NorComp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172-E25-203R031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6208
|
Newark | D Sub Conn, Rcpt, 25Pos, Db, Sldr Cup Rohs Compliant: Yes |Norcomp 172-E25-203R031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$5.9600 / $9.1100 | Buy Now |
DISTI #
40Y4810
|
Newark | D Sub Connector, Receptacle, 25Pos, Gender:Receptacle, Product Range:172-E M Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-E25-203R031 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $6.6400 | Buy Now |
DISTI #
4125FEA-ND
|
DigiKey | CONN D-SUB RCPT 25POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
76 In Stock |
|
$4.9349 / $8.4600 | Buy Now |
DISTI #
636-172-E25-203R031
|
Mouser Electronics | D-Sub Standard Connectors 25P FEMALE SODR CUP .250" NUTS M/S RoHS: Compliant | 250 |
|
$4.8800 / $8.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 | 0 |
|
$5.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6000 / $11.6600 | Buy Now |
DISTI #
3954784
|
element14 Asia-Pacific | D SUB CONN, RCPT, 25POS, DB, SLDR CUP RoHS: Compliant Min Qty: 1 Container: Each | 49 |
|
$4.9052 / $8.8500 | Buy Now |
DISTI #
3954784
|
Farnell | D SUB CONN, RCPT, 25POS, DB, SLDR CUP RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 49 |
|
$4.7853 / $9.0570 | Buy Now |
Part Details for 172-E25-203R031
172-E25-203R031 CAD Models
172-E25-203R031 Part Data Attributes:
|
172-E25-203R031
NorComp
Buy Now
Datasheet
|
Compare Parts:
172-E25-203R031
NorComp
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.496 inch | |
Body Depth | 0.255 inch | |
Body Length | 2.087 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.236 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.089 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 172-E25-203R031
This table gives cross-reference parts and alternative options found for 172-E25-203R031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172-E25-203R031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172-E25-202-031 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug | EDAC Inc | 172-E25-203R031 vs 172-E25-202-031 |
172-E25-201-032 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug | EDAC Inc | 172-E25-203R031 vs 172-E25-201-032 |
172-E25-201-031 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug | EDAC Inc | 172-E25-203R031 vs 172-E25-201-031 |
172-E25-202-032 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug | EDAC Inc | 172-E25-203R031 vs 172-E25-202-032 |