Part Details for 172-E37-203R911 by NorComp
Overview of 172-E37-203R911 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172-E37-203R911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4839
|
Newark | D Sub Connector, Receptacle, 37Pos, Gender:Receptacle, Product Range:172-E M Series, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-E37-203R911 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4900 / $10.9300 | Buy Now |
DISTI #
202937FEA-ND
|
DigiKey | CONN D-SUB RCPT 37POS PNL MNT Min Qty: 240 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5159 | Buy Now |
DISTI #
636-172-E37-203R911
|
Mouser Electronics | D-Sub Standard Connectors 37P Female RoHS: Compliant | 240 |
|
$7.4400 / $10.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 40 | 0 |
|
$7.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6300 / $15.9900 | Buy Now |
Part Details for 172-E37-203R911
172-E37-203R911 CAD Models
172-E37-203R911 Part Data Attributes:
|
172-E37-203R911
NorComp
Buy Now
Datasheet
|
Compare Parts:
172-E37-203R911
NorComp
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Body Breadth | 0.496 inch | |
Body Depth | 0.255 inch | |
Body Length | 2.728 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.089 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 172-E37-203R911
This table gives cross-reference parts and alternative options found for 172-E37-203R911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172-E37-203R911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194437 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | ERNI | 172-E37-203R911 vs 194437 |
234924 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | ERNI | 172-E37-203R911 vs 234924 |
023199 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 172-E37-203R911 vs 023199 |
004926 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 172-E37-203R911 vs 004926 |
234923 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | ERNI | 172-E37-203R911 vs 234923 |
09664566614 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | HARTING Technology Group | 172-E37-203R911 vs 09664566614 |
023273 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 172-E37-203R911 vs 023273 |
004153 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 172-E37-203R911 vs 004153 |
215384 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 172-E37-203R911 vs 215384 |
194436 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | ERNI | 172-E37-203R911 vs 194436 |