There are no models available for this part yet.
Overview of 172-E50-103R031 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 172-E50-103R031 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK5134
|
Newark | D Sub Conn, Plug, 50Pos, Dd, Sldr Cup Rohs Compliant: Yes |Norcomp 172-E50-103R031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$7.9500 / $13.1400 | Buy Now | |
DISTI #
40Y4852
|
Newark | D Sub Connector, Plug, 50Pos, Gender:Plug, Product Range:172-E M Series, No. Of Contacts:50Contacts, D Sub Shell Size:Dd, Contact Termination Type:Solder, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-E50-103R031 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9100 / $9.8300 | Buy Now | |
DISTI #
4150MEA-ND
|
DigiKey | CONN D-SUB PLUG 50POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
201 In Stock |
|
$7.2769 / $15.1500 | Buy Now | |
DISTI #
636-172-E50-103R031
|
Mouser Electronics | D-Sub Standard Connectors 50P SOLDER CUP MALE .250" NUTS M/S RoHS: Compliant | 0 |
|
$7.3400 / $7.7200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 40 Lead time: 16 Weeks | 0 |
|
$9.0500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8600 / $16.4600 | Buy Now |
CAD Models for 172-E50-103R031 by NorComp
Part Data Attributes for 172-E50-103R031 by NorComp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
NorComp
|
Body Breadth
|
0.606 inch
|
Body Length
|
2.638 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
MACHINED
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
CLINCH NUT
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Terminal Length
|
0.098 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
26 AWG
|
Alternate Parts for 172-E50-103R031
This table gives cross-reference parts and alternative options found for 172-E50-103R031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172-E50-103R031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172-E50-103R032 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | NorComp | 172-E50-103R031 vs 172-E50-103R032 |
172-E50-102R032 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | NorComp | 172-E50-103R031 vs 172-E50-102R032 |