Part Details for 172-E50-113R911 by NorComp
Overview of 172-E50-113R911 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172-E50-113R911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4858
|
Newark | D Sub Connector, Plug, 50Pos, D Sub Connector Type:Standard, Gender:Plug, Product Range:172-E M Series, No. Of Contacts:50Contacts, D Sub Shell Size:Dd, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Norcomp 172-E50-113R911 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 / $10.2500 | Buy Now |
DISTI #
2950MEA-ND
|
DigiKey | CONN D-SUB PLUG 50P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
19 In Stock |
|
$7.1139 / $14.8000 | Buy Now |
DISTI #
636-172-E50-113R911
|
Mouser Electronics | D-Sub Standard Connectors Male D-Sub 50 Position Straight Dip Solder RoHS: Compliant | 130 |
|
$7.1100 / $13.1400 | Buy Now |
|
Future Electronics | 50 Position D-Sub Plug, Male Pins Connector RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 40 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$8.9100 / $9.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5600 / $15.8300 | Buy Now |
Part Details for 172-E50-113R911
172-E50-113R911 CAD Models
172-E50-113R911 Part Data Attributes
|
172-E50-113R911
NorComp
Buy Now
Datasheet
|
Compare Parts:
172-E50-113R911
NorComp
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.602 inch | |
Body Depth | 0.254 inch | |
Body Length | 2.638 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.845 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.189 inch | |
Terminal Pitch | 2.769 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 172-E50-113R911
This table gives cross-reference parts and alternative options found for 172-E50-113R911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172-E50-113R911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09665215702 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | HARTING Technology Group | 172-E50-113R911 vs 09665215702 |
023170 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 172-E50-113R911 vs 023170 |
023135 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 172-E50-113R911 vs 023135 |
023253 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 172-E50-113R911 vs 023253 |