There are no models available for this part yet.
Overview of 172050 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119217-2050LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, 12Gbps, Controller to Backplane, 30AWG, 0.5meter. |
Price & Stock for 172050 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 0 |
|
$15.5500 / $16.1900 | Buy Now | |||
DISTI #
10022801
|
Techni-Tool, Inc. | Brady 172050 BRINE Pipe Marker Style 1 White on Green 1 per Card, 5 PK | 0 |
|
$16.1900 | Buy Now | |
DISTI #
10022801
|
TestEquity LLC | Brady 172050 BRINE Pipe Marker Style 1 White on Green 1 per Card, 5 PK | 0 |
|
$16.1900 | Buy Now |