Part Details for 172060 by Brady Worldwide Inc
Overview of 172060 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119217-2060LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, 12Gbps, Controller to Backplane, 30AWG, 0.6meter. | |
10123417-2060LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, Short Housing, 6Gbps, Controller to Backplane, 30AWG, 0.6meter. |
Price & Stock for 172060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$15.5500 / $16.1900 | Buy Now | |
DISTI #
10023746
|
Techni-Tool, Inc. | Brady 172060 SOLVENT Pipe Marker Style 1 Black on Yellow 1 per Card, 5 PK | 0 |
|
$16.1900 | Buy Now |
DISTI #
10023746
|
TestEquity LLC | Brady 172060 SOLVENT Pipe Marker Style 1 Black on Yellow 1 per Card, 5 PK | 0 |
|
$16.1900 | Buy Now |