-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P DRAWER MALE HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4144
|
Newark | Heavy Duty Power Connectors 12P Drawer Male Hsg |Amp Te Connectivity 172061-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$8.5200 / $9.0600 | Buy Now |
DISTI #
27C3266
|
Newark | 12P Drawer Male Hsg Rohs Compliant: Yes |Amp Te Connectivity 172061-1 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2200 | Buy Now |
DISTI #
A112652-ND
|
DigiKey | CONN PLUG HSG DRAWER 12POS BLUE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
366 In Stock |
|
$6.5009 / $9.7000 | Buy Now |
DISTI #
172061-1
|
Avnet Americas | Conn Housing PL 12 POS Crimp ST - Bulk (Alt: 172061-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$7.1321 / $8.5827 | Buy Now |
DISTI #
571-172061-1
|
Mouser Electronics | Heavy Duty Power Connectors 12P DRAWER MALE HSG RoHS: Compliant | 275 |
|
$6.5000 / $8.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$7.1200 | Buy Now |
DISTI #
AMP172061-1
|
Heilind Electronics | 12P DRAWER MALE HSG | Americas - 0 in Stock |
|
$8.8884 / $9.0211 | Buy Now |
|
Onlinecomponents.com | 12P DRAWER MALE HSG RoHS: Compliant |
56 Partner Stock |
|
$4.8800 / $10.8500 | Buy Now |
DISTI #
12296623
|
Verical | Conn Housing PL 12 POS Crimp ST Panel Mount Blue Box/Carton Min Qty: 8 Package Multiple: 1 | Americas - 56 |
|
$8.4900 / $8.6500 | Buy Now |
DISTI #
172061-1
|
Avnet Americas | Conn Housing PL 12 POS Crimp ST - Bulk (Alt: 172061-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$7.1321 / $8.5827 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172061-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172061-1
TE Connectivity
12P DRAWER MALE HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170311-1; 170313-1 | |
Body Breadth | 1.035 inch | |
Body Depth | 1.035 inch | |
Body Length | 2.41 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Diameter-Min | 0.059 inch | |
Insulation Resistance | 2000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Contact Pitch | 0.26 inch | |
Mating Contact Row Spacing | 0.524 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | FLOAT BUSHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 15 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | LIF N |
This table gives cross-reference parts and alternative options found for 172061-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172061-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172061-3 | DRAWER CONN 12P MALE | TE Connectivity | 172061-1 vs 172061-3 |