Part Details for 1721009 (ALTERNATE: PCV 5/12-GF-7 62) by Phoenix Contact
Overview of 1721009 (ALTERNATE: PCV 5/12-GF-7 62) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1721009 (ALTERNATE: PCV 5/12-GF-7 62)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71247910
|
RS | Pluggable Header 7.62mm 8AWG 630V 41A 12 Position Combicon Power Series | Phoenix Contact 1721009 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2900 / $21.8400 | RFQ |