Part Details for 172102 by Amphenol RF
Overview of 172102 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H5808
|
Newark | Rf/Coaxial, N Plug, Straight, 50 Ohm, Crimp, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg8, Rg8A, Rg213, Rg393, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Amphenol Rf 172102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 139 |
|
$7.6200 / $8.3100 | Buy Now |
DISTI #
ACX1125-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
937 In Stock |
|
$5.4535 / $9.1600 | Buy Now |
DISTI #
70031767
|
RS | Connector rf coaxial n str crimp plug captive cont for rg8 213 393 50 ohm | Amphenol RF 172102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 33 |
|
$8.6100 / $11.9700 | Buy Now |
DISTI #
AMR172102
|
Heilind Electronics | N STRAIGHT CRIMP PLUG RG- | Americas - 0 in Stock |
|
$5.4219 / $7.3710 | Buy Now |
|
Onlinecomponents.com | RF Connector - N Type Straight Crimp Plug for RG-8 RG-213 RG-393 50 Ohms RoHS: Compliant |
390 In Stock 1000 On Order |
|
$4.9100 / $8.5200 | Buy Now |
|
Quest Components | CONN N PLUG RG 8/213/393 | 4 |
|
$4.1750 / $5.0100 | Buy Now |
|
Quest Components | CONN N PLUG RG 8/213/393 | 8 |
|
$8.3490 / $11.3850 | Buy Now |
DISTI #
172102
|
TME | Plug, N, male, straight, 50Ω, crimped, for cable, PTFE, gold-plated Min Qty: 1 | 0 |
|
$6.5000 / $9.2800 | RFQ |
DISTI #
AMR172102
|
Interstate Connecting Components | N STRAIGHT CRIMP PLUG RG- | 0 |
|
$5.4219 / $7.3710 | Buy Now |
DISTI #
1583363
|
element14 Asia-Pacific | RF/COAXIAL, N PLUG, STRAIGHT, 50 OHM, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 139 |
|
$6.0498 / $9.1225 | Buy Now |