-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6718
|
Newark | Rf/Coaxial, N Plug, Straight, 50 Ohm, Crimp, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Belden 9913, Lmr-400, Contact Material:Brass, Frequency Max:11Ghzrohs Compliant: Yes |Amphenol Rf 172102H243 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 152 |
|
$10.8100 / $13.6700 | Buy Now |
DISTI #
ACX1129-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1943 In Stock |
|
$5.7828 / $9.7100 | Buy Now |
DISTI #
70031771
|
RS | RF Connector Coaxial N Staright Crimpplug captive 50 ohm, N Series | Amphenol RF 172102H243 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 327 |
|
$8.5200 / $11.8300 | Buy Now |
DISTI #
AMR172102H243
|
Heilind Electronics | Americas - 1296 in Stock |
|
$8.4063 / $10.7600 | Buy Now | |
|
Onlinecomponents.com | RF Connector - N Type Straight Crimp Plug for LMR-400 - 50 Ohm - Maximum Frequency 11 GHz - Brass. RoHS: Compliant |
1563 In Stock 2500 On Order |
|
$5.3100 / $8.8000 | Buy Now |
DISTI #
172102H243
|
TME | Plug, N, male, straight, 50Ω, crimped, for cable, PTFE, gold-plated Min Qty: 1 | 12 |
|
$7.6400 / $10.9200 | Buy Now |
DISTI #
AMR172102H243
|
Interstate Connecting Components | 302 |
|
$8.4063 / $10.7600 | Buy Now | |
DISTI #
172102H243
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
1462990
|
element14 Asia-Pacific | RF/COAXIAL, N PLUG, STRAIGHT, 50 OHM, CR RoHS: Compliant Min Qty: 1 Container: Each | 226 |
|
$7.0001 / $9.3653 | Buy Now |
DISTI #
1462990
|
Farnell | RF COAXIAL, N, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 75 |
|
$6.5894 / $9.4403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy