Part Details for 172102H243-11 by Amphenol RF
Overview of 172102H243-11 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172102H243-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K6933
|
Newark | N-Type Straight Crimp Plug Times Lmr-400 Optimized Belden 9913 50 Ohm |Amphenol Rf 172102H243-11 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7100 / $11.4800 | Buy Now |
DISTI #
ARF2990-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
95 In Stock |
|
$11.0222 / $16.9000 | Buy Now |
DISTI #
70032109
|
RS | RF Connector, Coaxial, N Staright Crimp plug, hex coupling nut, for B9913,LMR400 | Amphenol RF 172102H243-11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 125 |
|
$11.4700 / $15.9300 | Buy Now |
DISTI #
AMR172102H243-11
|
Heilind Electronics | N PLUG B9913/LMR400 SP HE | Americas - 0 in Stock |
|
$10.6719 / $12.1429 | Buy Now |
|
Onlinecomponents.com | RF Connector N Type Straight Crimp Plug for LMR-400 50 Ohm RoHS: Compliant |
75 In Stock |
|
$7.7600 / $12.6400 | Buy Now |
DISTI #
AMR172102H243-11
|
Interstate Connecting Components | N PLUG B9913/LMR400 SP HE | 0 |
|
$10.6719 / $12.1429 | Buy Now |
|
Master Electronics | RF Connector N Type Straight Crimp Plug for LMR-400 50 Ohm RoHS: Compliant |
75 In Stock |
|
$7.7600 / $12.6400 | Buy Now |
DISTI #
56585.1
|
TestEquity LLC | Amphenol RF 172102H243-11 RF Connector, N-Type, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$11.7100 | Buy Now |