Part Details for 172102H243HEX by Amphenol RF
Overview of 172102H243HEX by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172102H243HEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACX1967-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
83 In Stock |
|
$8.5135 / $14.0800 | Buy Now |
DISTI #
71634574
|
RS | N-Type Connector | Amphenol RF 172102H243HEX RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6800 / $12.4200 | RFQ |
DISTI #
AMR172102H243HEX
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.8125 / $9.6508 | Buy Now | |
|
Onlinecomponents.com | RF Connector - N-Type Connector RoHS: Compliant |
318 In Stock |
|
$7.8300 / $12.4600 | Buy Now |
DISTI #
172102H243HEX
|
TME | Plug, N, male, straight, 50Ω, crimped, for cable, PTFE, gold-plated Min Qty: 1 | 0 |
|
$8.6900 / $12.4200 | RFQ |
|
Master Electronics | RF Connector - N-Type Connector RoHS: Compliant |
318 In Stock |
|
$7.8300 / $12.4600 | Buy Now |