Part Details for 172102H243RP by Amphenol RF
Overview of 172102H243RP by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172102H243RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6719
|
Newark | Rf/Coaxial, N Plug, Straight, Crimp, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Belden 9913, Lmr-400, Contact Material:Brass, Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 172102H243RP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2100 | Buy Now |
DISTI #
ACX1130-ND
|
DigiKey | CONN RP-N PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$7.0432 / $11.8200 | Buy Now |
DISTI #
70032966
|
RS | Connector RF N Type Straight Crimp Plug for LMR-400 50 Ohm Reverse Polarized | Amphenol RF 172102H243RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$9.6800 / $13.4400 | Buy Now |
DISTI #
AMR172102H243RP
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.2188 / $8.9048 | Buy Now | |
|
Onlinecomponents.com | RF Connector - N Type Straight Crimp Plug for LMR-400 50 Ohms Reverse Polarized RoHS: Compliant |
32 In Stock |
|
$7.5400 / $11.0200 | Buy Now |
DISTI #
AMR172102H243RP
|
Interstate Connecting Components | 0 |
|
$8.2188 / $8.9048 | Buy Now | |
|
Master Electronics | RF Connector - N Type Straight Crimp Plug for LMR-400 50 Ohms Reverse Polarized RoHS: Compliant |
32 In Stock |
|
$7.5400 / $11.0200 | Buy Now |
DISTI #
56587.1
|
TestEquity LLC | Amphenol RF 172102H243RP RF Connector, RP-N-Type, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$9.3500 | Buy Now |