Part Details for 17213-16010 by OMRON Americas
Overview of 17213-16010 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H1172137889 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (.625in), 9/15HD (Pin/Socket, FP=8.89mm), 0.76um (30u\\) Gold, Bright Tin Shell, 4-40 Fixed Front Screwlock, 4*Arrowhead Boardlock | |
PL160-101L | Coilcraft Inc | Datacom Transformer, | |
DFT7160-105BLC | Coilcraft Inc | Data Line Filter, |
Price & Stock for 17213-16010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005958138
|
Sager | Specialty Controllers | 0 |
|
Buy Now |