-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5767
|
Newark | Rf/Coaxial N Panel Jack Str 50 Ohm Solder, Connector Type:N Type, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg402, Contact Material:Phosphor Bronze, Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 172170 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$7.8300 | Buy Now |
DISTI #
ACX1153-ND
|
DigiKey | CONN N JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
956 In Stock |
|
$6.8922 / $11.5700 | Buy Now |
DISTI #
70031791
|
RS | RF Connector, Coaxial, N Starightsolder panel jack, for 0.141 semi-rigid cable | Amphenol RF 172170 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0100 / $11.9700 | RFQ |
DISTI #
AMR172170
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.1875 / $10.5556 | Buy Now | |
|
Onlinecomponents.com | RF Connector - N Type Straight Solder Jack for .141 Semi-Rigid 50 Ohms 4-Hole Flange RoHS: Compliant |
508 In Stock |
|
$6.7200 / $11.3300 | Buy Now |
DISTI #
84379244
|
Verical | Conn Type N 0Hz to 6GHz 50Ohm Solder ST Flange Mount F Gold Min Qty: 5 Package Multiple: 5 Date Code: 2303 | Americas - 505 |
|
$9.7760 / $14.7290 | Buy Now |
DISTI #
172170
|
TME | Connector: N, socket, female, straight, 50Ω, PTFE, gold-plated Min Qty: 1 | 0 |
|
$9.8700 / $14.1000 | RFQ |
DISTI #
AMR172170
|
Interstate Connecting Components | 0 |
|
$9.1875 / $10.5556 | Buy Now | |
|
Powell Electronics | N-Type Straight Cable Jack 50 Ohm 4-Hole Min Qty: 100 | 170 |
|
$7.3100 / $9.5000 | Buy Now |
DISTI #
172170
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$8.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy