Part Details for 172171 by Amphenol Corporation
Overview of 172171 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 172171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5768
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 99H5768) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 100 Partner Stock |
|
$9.5100 / $11.3200 | Buy Now |
DISTI #
172171
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 172171) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$5.8565 | Buy Now |
DISTI #
523-172171
|
Mouser Electronics | RF Connectors / Coaxial Connectors N STRAIGHT CRIMP PLG 316 DOUBLE BRAID RoHS: Compliant | 227 |
|
$7.1600 / $11.3800 | Buy Now |
|
Quest Components | 1 |
|
$6.1750 / $7.4100 | Buy Now | |
DISTI #
172171
|
TTI | RF Connectors / Coaxial Connectors N STRAIGHT CRIMP PLG 316 DOUBLE BRAID RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$7.6400 / $11.2700 | Buy Now |
Part Details for 172171
172171 CAD Models
172171 Part Data Attributes
|
172171
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
172171
Amphenol Corporation
RF N Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-39012, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD/SILVER | |
Contact Finish Termination | GOLD/SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |