-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6729
|
Newark | Rf/Coaxial, N Plug, R/A, 50 Ohm, Crimp, Connector Type:N Type, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg8, Lmr-400, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Amphenol Rf 172176 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$14.0200 / $18.9100 | Buy Now |
DISTI #
ACX1138-ND
|
DigiKey | CONN N PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
267 In Stock |
|
$12.5325 / $19.2100 | Buy Now |
DISTI #
70031779
|
RS | Connector rf coaxial n right angle crimp plug for rg8 b9913 LMR400 cable 50 ohm | Amphenol RF 172176 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 143 |
|
$7.6000 | Buy Now |
DISTI #
AMR172176
|
Heilind Electronics | Americas - 861 in Stock |
|
$10.4375 / $13.3600 | Buy Now | |
|
Onlinecomponents.com | RF Connector - N Type Right Angle Crimp Plug for LMR-400 50 Ohms RoHS: Compliant |
625 In Stock |
|
$7.3000 / $12.8600 | Buy Now |
|
Quest Components | 28 |
|
$12.4320 / $15.1200 | Buy Now | |
DISTI #
172176
|
TME | Plug, N, male, angled 90°, 50Ω, soldering,crimped, for cable, PTFE Min Qty: 100 | 97 |
|
$17.8300 | Buy Now |
DISTI #
AMR172176
|
Interstate Connecting Components | 201 |
|
$10.4375 / $13.3600 | Buy Now | |
DISTI #
5400612
|
element14 Asia-Pacific | RF/COAXIAL, N PLUG, R/A, 50 OHM, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 96 |
|
$11.4869 / $14.2337 | Buy Now |
DISTI #
5400612
|
Farnell | RF/COAXIAL, N PLUG, R/A, 50 OHM, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 5 Days Container: Each | 96 |
|
$16.2503 / $17.0528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy